




9774040960R | |
|---|---|
DigiKey Part Number | 732-7092-2-ND - Tape & Reel (TR) 732-7092-1-ND - Cut Tape (CT) 732-7092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774040960R |
Description | ROUND SPACER STEEL 4MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774040960R Models |
Category | Diameter - Inside 0.130" (3.30mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.213" (5.40mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 36,85200 Kč | 368,52 Kč |
| 50 | 32,36780 Kč | 1 618,39 Kč |
| 100 | 30,11530 Kč | 3 011,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 22,94328 Kč | 17 207,46 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |











