
9774035151R | |
|---|---|
DigiKey Part Number | 732-9774035151RTR-ND - Tape & Reel (TR) 732-9774035151RCT-ND - Cut Tape (CT) 732-9774035151RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774035151R |
Description | ROUND STANDOFF M2.5 STEEL 3.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5 Steel 0.138" (3.50mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774035151R Models |
Category | Diameter - Inside 0.138" (3.50mm) |
Mfr | Diameter - Outside 0.201" (5.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.138" (3.50mm) |
Part Status Active | Length - Overall 0.193" (4.90mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Swage | Color Silver |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 50 | 16,89300 Kč | 844,65 Kč |
| 100 | 15,85020 Kč | 1 585,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 14,06703 Kč | 9 846,92 Kč |
| 1 400 | 13,27453 Kč | 18 584,34 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |










