



9774020243R | |
|---|---|
DigiKey Part Number | 732-7073-2-ND - Tape & Reel (TR) 732-7073-1-ND - Cut Tape (CT) 732-7073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774020243R |
Description | ROUND STANDOFF M2X0.4 STEEL 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774020243R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.134" (3.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 50 | 20,55700 Kč | 1 027,85 Kč |
| 100 | 18,79320 Kč | 1 879,32 Kč |
| 500 | 17,53334 Kč | 8 766,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 15,28654 Kč | 16 050,87 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |










