9774005633R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774005633R

DigiKey Part Number
732-9774005633RTR-ND - Tape & Reel (TR)
732-9774005633RCT-ND - Cut Tape (CT)
732-9774005633RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774005633R
Description
WA-SMSI SMT STEEL SPACER M1.6 IN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9774005633R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1018,28900 Kč182,89 Kč
10017,36530 Kč1 736,53 Kč
25016,42044 Kč4 105,11 Kč
50015,47552 Kč7 737,76 Kč
1 00013,60670 Kč13 606,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,06249 Kč52 249,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč