
971650485 | |
|---|---|
DigiKey Part Number | 732-13101-ND |
Manufacturer | |
Manufacturer Product Number | 971650485 |
Description | HEX STANDOFF M4 POLYAMIDE 65MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 2.559" (65.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 971650485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.559" (65.00mm) | |
Length - Overall | 2.874" (73.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 50 | 44,20080 Kč | 2 210,04 Kč |
| 100 | 38,80430 Kč | 3 880,43 Kč |
| 250 | 36,07456 Kč | 9 018,64 Kč |
| 500 | 34,28974 Kč | 17 144,87 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




