
SH1002-K | |
|---|---|
DigiKey Part Number | 1722-1453-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-K |
Description | HEX STANDOFF M4 NYLON 50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.283" (58.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,53600 Kč | 102,68 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 17,55440 Kč | 438,86 Kč |
| 50 | 16,49600 Kč | 824,80 Kč |
| 100 | 15,55320 Kč | 1 555,32 Kč |
| 250 | 14,45504 Kč | 3 613,76 Kč |
| 500 | 13,72556 Kč | 6 862,78 Kč |
| 1 000 | 13,07293 Kč | 13 072,93 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



