
971500324 | |
|---|---|
DigiKey Part Number | 732-12979-ND |
Manufacturer | |
Manufacturer Product Number | 971500324 |
Description | HEX STANDOFF M3 BRASS 50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.969" (50.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 971500324 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 1.969" (50.00mm) |
Packaging Bulk | Length - Overall 2.205" (56.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color Silver |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 44,20480 Kč | 1 105,12 Kč |
| 50 | 38,80440 Kč | 1 940,22 Kč |
| 100 | 36,07460 Kč | 3 607,46 Kč |
| 300 | 34,28973 Kč | 10 286,92 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |











