
971450611 | |
|---|---|
DigiKey Part Number | 732-10493-ND |
Manufacturer | |
Manufacturer Product Number | 971450611 |
Description | HEX STANDOFF M6 STEEL 45MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.165" (55.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 50 | 30,31200 Kč | 1 515,60 Kč |
| 100 | 28,91010 Kč | 2 891,01 Kč |
| 250 | 26,16348 Kč | 6 540,87 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |




