



971210321 | |
|---|---|
DigiKey Part Number | 732-10444-ND |
Manufacturer | |
Manufacturer Product Number | 971210321 |
Description | HEX STANDOFF M3X0.5 STEEL 21MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.827" (21.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.827" (21.00mm) | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 50 | 12,65840 Kč | 632,92 Kč |
| 100 | 11,59100 Kč | 1 159,10 Kč |
| 500 | 11,06672 Kč | 5 533,36 Kč |
| 1 000 | 10,01809 Kč | 10 018,09 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |



