Hex Standoff Threaded M3x0.5 Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971200321

DigiKey Part Number
732-10436-ND
Manufacturer
Manufacturer Product Number
971200321
Description
HEX STANDOFF M3X0.5 STEEL 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
971200321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.024" (26.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
507,09740 Kč354,87 Kč
1006,50940 Kč650,94 Kč
5006,21540 Kč3 107,70 Kč
1 5005,62747 Kč8 441,20 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč