
971190321 | |
|---|---|
DigiKey Part Number | 732-10434-ND |
Manufacturer | |
Manufacturer Product Number | 971190321 |
Description | HEX STANDOFF M3X0.5 STEEL 19MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 50 | 9,07680 Kč | 453,84 Kč |
| 100 | 8,31690 Kč | 831,69 Kč |
| 500 | 7,91902 Kč | 3 959,51 Kč |
| 2 000 | 7,18016 Kč | 14 360,32 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |








