New at DigiKey
APPM-AAAMA012-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM-AAAMA012-005

DigiKey Part Number
1754-APPM-AAAMA012-005-ND
Manufacturer
Manufacturer Product Number
APPM-AAAMA012-005
Description
M SERIES, ACCESSORY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Hex Nut M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hex Nut
For Use With/Related Products
Male Receptacle
Shell Size - Insert
M12
Material
Metal
Features
-
Color
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1046,75200 Kč467,52 Kč
Unit Price without VAT:46,75200 Kč
Unit Price with VAT:56,56992 Kč