971150365
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971150365

DigiKey Part Number
732-13073-ND
Manufacturer
Manufacturer Product Number
971150365
Description
HEX STANDOFF M3 POLYAMIDE 15MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 0.591" (15.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.906" (23.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 182
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1022,56600 Kč225,66 Kč
5020,10280 Kč1 005,14 Kč
10017,63780 Kč1 763,78 Kč
25016,38784 Kč4 096,96 Kč
50015,57280 Kč7 786,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč