
971150155 | |
|---|---|
DigiKey Part Number | 732-13072-ND |
Manufacturer | |
Manufacturer Product Number | 971150155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 22,33000 Kč | 223,30 Kč |
| 50 | 19,89260 Kč | 994,63 Kč |
| 100 | 17,45350 Kč | 1 745,35 Kč |
| 250 | 16,21656 Kč | 4 054,14 Kč |
| 500 | 15,41004 Kč | 7 705,02 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |









