


015202508703 | |
|---|---|
DigiKey Part Number | RPC3448-ND |
Manufacturer | |
Manufacturer Product Number | 015202508703 |
Description | WASHER FLAT RETAIN M2.5 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M2.5 Flat, Retaining Washer 0.039" (1.00mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 015202508703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Thickness | 0.039" (1.00mm) | |
Plating | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,51180 Kč | 75,59 Kč |
| 100 | 1,43840 Kč | 143,84 Kč |
| 250 | 1,34892 Kč | 337,23 Kč |
| 500 | 1,28424 Kč | 642,12 Kč |
| 1 000 | 1,22271 Kč | 1 222,71 Kč |
| 3 000 | 1,13123 Kč | 3 393,69 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




