
971120324 | |
|---|---|
DigiKey Part Number | 732-12926-ND |
Manufacturer | |
Manufacturer Product Number | 971120324 |
Description | HEX STANDOFF M3 BRASS 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.472" (12.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 50 | 10,86440 Kč | 543,22 Kč |
| 250 | 9,53476 Kč | 2 383,69 Kč |
| 1 250 | 8,84940 Kč | 11 061,75 Kč |
| 2 500 | 8,40600 Kč | 21 015,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










