Hex Standoff Threaded M4 Stainless Steel 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971100477

DigiKey Part Number
732-971100477-ND
Manufacturer
Manufacturer Product Number
971100477
Description
HEX STANDOFF M4 SS 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Stainless Steel 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.00mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1031,16100 Kč311,61 Kč
5027,73840 Kč1 386,92 Kč
10024,35770 Kč2 435,77 Kč
50022,63584 Kč11 317,92 Kč
2 00021,52295 Kč43 045,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč