Hex Standoff Threaded M4 Brass 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Brass 0.394" (10.00mm)
24325
24325

24325

DigiKey Part Number
36-24325-ND
Manufacturer
Manufacturer Product Number
24325
Description
HEX STANDOFF M4 BRASS 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Brass 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 678
Factory Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1014,00600 Kč140,06 Kč
2513,64880 Kč341,22 Kč
1 0008,20791 Kč8 207,91 Kč
2 5007,43413 Kč18 585,33 Kč
5 0006,92934 Kč34 646,70 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč