WA_SPAIE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971080155

DigiKey Part Number
732-13048-ND
Manufacturer
Manufacturer Product Number
971080155
Description
HEX STANDOFF M2.5 POLYAMIDE 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Polyamide 0.315" (8.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1016,98700 Kč169,87 Kč
5015,13920 Kč756,96 Kč
10013,28040 Kč1 328,04 Kč
25012,35216 Kč3 088,04 Kč
50011,72696 Kč5 863,48 Kč
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč