
971070354 | |
|---|---|
DigiKey Part Number | 732-12908-ND |
Manufacturer | |
Manufacturer Product Number | 971070354 |
Description | HEX STANDOFF M3 BRASS 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.276" (7.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 50 | 15,13920 Kč | 756,96 Kč |
| 100 | 13,28040 Kč | 1 328,04 Kč |
| 500 | 12,35214 Kč | 6 176,07 Kč |
| 3 000 | 11,72703 Kč | 35 181,09 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |




