Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2JHE3_A/I

DigiKey Part Number
S2JHE3_A/IGITR-ND - Tape & Reel (TR)
S2JHE3_A/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S2JHE3_A/I
Description
DIODE STANDARD 600V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,52500 Kč85,25 Kč
1005,45110 Kč545,11 Kč
5004,11938 Kč2 059,69 Kč
1 0003,68977 Kč3 689,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,11545 Kč9 969,44 Kč
6 4002,84434 Kč18 203,78 Kč
9 6002,70618 Kč25 979,33 Kč
16 0002,55092 Kč40 814,72 Kč
22 4002,45897 Kč55 080,93 Kč
32 0002,36960 Kč75 827,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč