
971060365 | |
|---|---|
DigiKey Part Number | 732-13043-ND |
Manufacturer | |
Manufacturer Product Number | 971060365 |
Description | HEX STANDOFF M3 POLYAMIDE 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 50 | 15,13920 Kč | 756,96 Kč |
| 100 | 13,28040 Kč | 1 328,04 Kč |
| 250 | 12,35216 Kč | 3 088,04 Kč |
| 500 | 11,72696 Kč | 5 863,48 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |




