



AV1910P712Q04 | |
|---|---|
DigiKey Part Number | 450-2261-ND |
Manufacturer | |
Manufacturer Product Number | AV1910P712Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 10 | 404,00200 Kč | 4 040,02 Kč |
| 25 | 380,90360 Kč | 9 522,59 Kč |
| 50 | 364,28180 Kč | 18 214,09 Kč |
| 100 | 348,35470 Kč | 34 835,47 Kč |
| 300 | 324,46460 Kč | 97 339,38 Kč |
| 500 | 313,89868 Kč | 156 949,34 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |








