
971060321 | |
|---|---|
DigiKey Part Number | 732-10384-ND |
Manufacturer | |
Manufacturer Product Number | 971060321 |
Description | HEX STANDOFF M3X0.5 STEEL 6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971060321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 50 | 6,50940 Kč | 325,47 Kč |
| 100 | 5,96340 Kč | 596,34 Kč |
| 500 | 5,69046 Kč | 2 845,23 Kč |
| 1 000 | 5,14451 Kč | 5 144,51 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











