
971050366 | |
|---|---|
DigiKey Part Number | 732-12812-ND |
Manufacturer | |
Manufacturer Product Number | 971050366 |
Description | HEX STANDOFF M3 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 50 | 14,98100 Kč | 749,05 Kč |
| 250 | 13,14208 Kč | 3 285,52 Kč |
| 1 250 | 12,22305 Kč | 15 278,81 Kč |
| 2 500 | 11,60439 Kč | 29 010,98 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |










