24430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24430
24430
24430

24430

DigiKey Part Number
36-24430-ND
Manufacturer
Manufacturer Product Number
24430
Description
HEX STANDOFF M3 ALUMINUM 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Aluminum 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 538
Factory Stock: 8 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
107,57300 Kč75,73 Kč
256,77440 Kč169,36 Kč
1005,74450 Kč574,45 Kč
5004,77082 Kč2 385,41 Kč
1 0004,57732 Kč4 577,32 Kč
2 5004,16120 Kč10 403,00 Kč
5 0003,70709 Kč18 535,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč