
971050155 | |
|---|---|
DigiKey Part Number | 732-13040-ND |
Manufacturer | |
Manufacturer Product Number | 971050155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.197" (5.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 971050155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 50 | 16,10540 Kč | 805,27 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 250 | 13,14308 Kč | 3 285,77 Kč |
| 500 | 12,47786 Kč | 6 238,93 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





