Hex Standoff Threaded M2 Brass 0.709" (18.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970180244

DigiKey Part Number
732-12869-ND
Manufacturer
Manufacturer Product Number
970180244
Description
HEX STANDOFF M2 BRASS 18MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2 Brass 0.709" (18.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.157" (4.00mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 507
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1016,77700 Kč167,77 Kč
5014,69860 Kč734,93 Kč
10012,89280 Kč1 289,28 Kč
50012,01086 Kč6 005,43 Kč
2 00011,40192 Kč22 803,84 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč