
970150365 | |
|---|---|
DigiKey Part Number | 732-13009-ND |
Manufacturer | |
Manufacturer Product Number | 970150365 |
Description | HEX STANDOFF M3 POLYAMIDE 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.591" (15.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970150365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 50 | 26,60440 Kč | 1 330,22 Kč |
| 100 | 23,34980 Kč | 2 334,98 Kč |
| 250 | 21,71192 Kč | 5 427,98 Kč |
| 500 | 20,64104 Kč | 10 320,52 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |





