
970150354 | |
|---|---|
DigiKey Part Number | 732-12863-ND |
Manufacturer | |
Manufacturer Product Number | 970150354 |
Description | HEX STANDOFF M3 BRASS 15MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.591" (15.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 9,10300 Kč | 91,03 Kč |
| 50 | 7,96960 Kč | 398,48 Kč |
| 100 | 6,99260 Kč | 699,26 Kč |
| 500 | 6,50520 Kč | 3 252,60 Kč |
| 3 000 | 6,20526 Kč | 18 615,78 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |











