
970110155 | |
|---|---|
DigiKey Part Number | 732-12996-ND |
Manufacturer | |
Manufacturer Product Number | 970110155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.433" (11.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 36,98500 Kč | 369,85 Kč |
| 50 | 32,35800 Kč | 1 617,90 Kč |
| 100 | 28,39860 Kč | 2 839,86 Kč |
| 250 | 26,42868 Kč | 6 607,17 Kč |
| 500 | 25,12108 Kč | 12 560,54 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |




