
970100354 | |
|---|---|
DigiKey Part Number | 732-12847-ND |
Manufacturer | |
Manufacturer Product Number | 970100354 |
Description | HEX STANDOFF M3 BRASS 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 8,60300 Kč | 86,03 Kč |
| 50 | 7,53620 Kč | 376,81 Kč |
| 100 | 6,61770 Kč | 661,77 Kč |
| 500 | 6,16776 Kč | 3 083,88 Kč |
| 3 000 | 5,84906 Kč | 17 547,18 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |










