Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
970100351
970100351

970100351

DigiKey Part Number
732-10542-ND
Manufacturer
Manufacturer Product Number
970100351
Description
HEX STANDOFF M3X0.5 STEEL 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970100351 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.197" (5.00mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
508,94520 Kč447,26 Kč
1008,27320 Kč827,32 Kč
5007,60128 Kč3 800,64 Kč
1 0006,21541 Kč6 215,41 Kč
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč