
L6566BH | |
|---|---|
DigiKey Part Number | 497-16169-5-ND |
Manufacturer | |
Manufacturer Product Number | L6566BH |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6566BH Models |
Category | Duty Cycle 75% |
Manufacturer STMicroelectronics | Frequency - Switching 10kHz ~ 300kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 16-SO |
Voltage - Start Up 14 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,89400 Kč | 608,94 Kč |
| 50 | 52,94020 Kč | 2 647,01 Kč |
| 100 | 50,47500 Kč | 5 047,50 Kč |
| 250 | 47,87292 Kč | 11 968,23 Kč |
| 500 | 46,30478 Kč | 23 152,39 Kč |
| 1 000 | 45,01383 Kč | 45 013,83 Kč |
| 2 500 | 43,65115 Kč | 109 127,88 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |






