
970080244 | |
|---|---|
DigiKey Part Number | 732-12836-ND |
Manufacturer | |
Manufacturer Product Number | 970080244 |
Description | HEX STANDOFF M2 BRASS 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.315" (8.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970080244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 11,21300 Kč | 560,65 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| 500 | 9,13414 Kč | 4 567,07 Kč |
| 5 000 | 8,69321 Kč | 43 466,05 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










