Hex Standoff Threaded M2.5 Brass 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970060154

DigiKey Part Number
732-12827-ND
Manufacturer
Manufacturer Product Number
970060154
Description
HEX STANDOFF M2.5 BRASS 6MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Brass 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 327
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
108,39900 Kč83,99 Kč
507,32840 Kč366,42 Kč
1006,44640 Kč644,64 Kč
5005,98444 Kč2 992,22 Kč
1 0005,71146 Kč5 711,46 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč