




R25-1000402 | |
|---|---|
DigiKey Part Number | 952-2175-ND |
Manufacturer | |
Manufacturer Product Number | R25-1000402 |
Description | HEX STANDOFF M2.5X0.45 BRASS 4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1000402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,07200 Kč | 45,36 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 200 | 6,36030 Kč | 1 272,06 Kč |
| 400 | 6,00805 Kč | 2 403,22 Kč |
| 600 | 5,81960 Kč | 3 491,76 Kč |
| 1 000 | 5,59933 Kč | 5 599,33 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


