Round Spacer Unthreaded Polyamide 0.394" (10.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960100021

DigiKey Part Number
732-12697-ND
Manufacturer
Manufacturer Product Number
960100021
Description
ROUND SPACER POLYAMIDE 10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.394" (10.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
960100021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.106" (2.70mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bag
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 511
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,59900 Kč45,99 Kč
504,22060 Kč211,03 Kč
1003,77960 Kč377,96 Kč
2503,35968 Kč839,92 Kč
5002,93972 Kč1 469,86 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč