
960060116 | |
|---|---|
DigiKey Part Number  | 732-12680-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 960060116  | 
Description  | ROUND SPACER POLYAMIDE 6MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | ||
Threaded/Unthreaded  | Unthreaded  | |
Gender  | Female, Female  | |
Screw, Thread Size  | -  | |
Diameter - Inside  | 0.205" (5.20mm)  | |
Diameter - Outside  | 0.394" (10.00mm)  | |
Between Board Height  | 0.236" (6.00mm)  | |
Length - Overall  | 0.236" (6.00mm)  | |
Features  | -  | |
Material  | ||
Plating  | -  | |
Color  | Black  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 5,76300 Kč | 57,63 Kč | 
| 50 | 5,24320 Kč | 262,16 Kč | 
| 100 | 4,70010 Kč | 470,01 Kč | 
| 250 | 4,19448 Kč | 1 048,62 Kč | 
| 500 | 3,67018 Kč | 1 835,09 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 



