
CVRI-J-60100-M | |
|---|---|
DigiKey Part Number  | 2041-CVRI-J-60100-M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CVRI-J-60100-M  | 
Description  | FUSEHOLDER CAP  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | Cap (Cover) Class J  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton - Bussmann Electrical Division  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Cap (Cover)  | |
For Use With/Related Products  | Class J  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 346,36000 Kč | 1 346,36 Kč | 
| 10 | 1 144,45500 Kč | 11 444,55 Kč | 
| 25 | 1 083,97600 Kč | 27 099,40 Kč | 
| Unit Price without VAT: | 1 346,36000 Kč | 
|---|---|
| Unit Price with VAT: | 1 629,09560 Kč | 



