
960060021 | |
|---|---|
DigiKey Part Number | 732-12677-ND |
Manufacturer | |
Manufacturer Product Number | 960060021 |
Description | ROUND SPACER POLYAMIDE 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 50 | 4,05260 Kč | 202,63 Kč |
| 100 | 3,62850 Kč | 362,85 Kč |
| 250 | 3,22528 Kč | 806,32 Kč |
| 500 | 2,82214 Kč | 1 411,07 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



