
50M025045P010 | |
|---|---|
DigiKey Part Number | 145-50M025045P010-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045P010 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045P010 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M2.5x0.45 |
Series | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.476" (12.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,35200 Kč | 11,76 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 250 | 1,55972 Kč | 389,93 Kč |
| 500 | 1,46398 Kč | 731,99 Kč |
| 1 000 | 1,37873 Kč | 1 378,73 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









