950025002000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 41
Unit Price: 32,97000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 250
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 170
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 857
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 220
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 178
Unit Price: 36,96000 Kč
Datasheet
New at DigiKey
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950025002000000

DigiKey Part Number
732-950025002000000-ND
Manufacturer
Manufacturer Product Number
950025002000000
Description
WSK-CLMP TERMINAL BLOCK RISING C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,53900 Kč315,39 Kč
10030,40510 Kč3 040,51 Kč
25029,67016 Kč7 417,54 Kč
50028,53628 Kč14 268,14 Kč
1 00027,78035 Kč27 780,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč