



796682-2 | |
|---|---|
DigiKey Part Number | A136638-ND |
Manufacturer | |
Manufacturer Product Number | 796682-2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796682-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 17,35700 Kč | 867,85 Kč |
| 100 | 15,76950 Kč | 1 576,95 Kč |
| 300 | 13,78870 Kč | 4 136,61 Kč |
| 600 | 12,83608 Kč | 7 701,65 Kč |
| 1 200 | 12,07578 Kč | 14 490,94 Kč |
| 5 100 | 10,97092 Kč | 55 951,69 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


