
94511003 | |
|---|---|
DigiKey Part Number | 732-12335-ND |
Manufacturer | |
Manufacturer Product Number | 94511003 |
Description | HEX STANDOFF M3 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Steel 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 100 | 9,21180 Kč | 921,18 Kč |
| 500 | 8,20434 Kč | 4 102,17 Kč |
| 1 000 | 6,83359 Kč | 6 833,59 Kč |
| 4 000 | 6,14827 Kč | 24 593,08 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











