Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

890334023025CS | |
|---|---|
DigiKey Part Number | 732-5735-ND |
Manufacturer | |
Manufacturer Product Number | 890334023025CS |
Description | CAP FILM 0.15UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334023025CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.276" W (13.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 50 | 7,41640 Kč | 370,82 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,08776 Kč | 1 521,94 Kč |
| 500 | 5,30158 Kč | 2 650,79 Kč |
| 1 000 | 4,89841 Kč | 4 898,41 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





