
REFICL8800LED43WTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFICL8800LED43WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFICL8800LED43WTOBO1 |
Description | EVAL BOARD FOR ICL8800 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ICL8800 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Infineon Technologies | Voltage - Input 90 ~ 305 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ICL8800 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 52V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,43000 Kč | 1 268,43 Kč |
| Unit Price without VAT: | 1 268,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,80030 Kč |





