1 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890283426008CS

DigiKey Part Number
732-11851-ND
Manufacturer
Manufacturer Product Number
890283426008CS
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890283426008CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1035,59200 Kč355,92 Kč
5030,88800 Kč1 544,40 Kč
10027,99030 Kč2 799,03 Kč
20025,30260 Kč5 060,52 Kč
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč