
TEA2376DB1602 | |
|---|---|
DigiKey Part Number | 568-TEA2376DB1602-ND |
Manufacturer | |
Manufacturer Product Number | TEA2376DB1602 |
Description | EVAL BOARD FOR TEA2376DB1602 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TEA2376DB1602 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | TEA2376DB1602 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 871,10000 Kč | 7 871,10 Kč |
| Unit Price without VAT: | 7 871,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 524,03100 Kč |



