
8853622110151 | |
|---|---|
DigiKey Part Number | 732-8853622110151TR-ND - Tape & Reel (TR) 732-8853622110151CT-ND - Cut Tape (CT) 732-8853622110151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853622110151 |
Description | CAP CER 2200PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853622110151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 50 | 12,24640 Kč | 612,32 Kč |
| 100 | 11,20570 Kč | 1 120,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,17224 Kč | 4 586,12 Kč |
| 1 000 | 8,64440 Kč | 8 644,40 Kč |
| 1 500 | 8,38016 Kč | 12 570,24 Kč |
| 2 500 | 8,08718 Kč | 20 217,95 Kč |
| 3 500 | 7,91597 Kč | 27 705,90 Kč |
| 5 000 | 7,75120 Kč | 38 756,00 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |



